774-9994/106-102 | WAGO

Connection line, 1 m, socket straight to open end, 1.5 mm², 774-9994/106-102

Order No.: 44P8399
EAN: 4045454345808
MPN:
774-9994/106-102
Series: 774
WAGO
774-9994/106-102 WAGO Pre-assembled Connector Systems Image 1
774-9994/106-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0420 €

Connection cable, 774-9994/106-102, WAGO

This Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits optimally into boreholes or conduits due to its design.

Features

  • With A coding for a large number of applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No