774-9994/106-402 | WAGO

Connection line, 4 m, socket straight to open end, 1.5 mm², 774-9994/106-402

Order No.: 44P8405
EAN: 4045454345860
MPN:
774-9994/106-402
Series: 774
WAGO
774-9994/106-402 WAGO Pre-assembled Connector Systems Image 1
774-9994/106-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7183 €

Connection cable, 774-9994/106-402, WAGO

This Connecting line allows installation of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product fits optimally into boreholes or conduits thanks to its design.

Features

  • Suitable for any application
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No