774-9994/106-602 | WAGO
Connection line, 6 m, socket straight to open end, 1.5 mm², 774-9994/106-602
Connection cable, 774-9994/106-602, WAGO
This Connecting line supports rapid, correct installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product fits optimally into conduits or boreholes thanks to its design. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in areas where fire safety is relevant.
Features
- With A coding for a great number of applications
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection (1) | socket | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |