774-9994/106-701 | WAGO

Connection line, 7 m, socket straight to open end, 1.5 mm², 774-9994/106-701

Order No.: 44P8410
EAN: 4045454345921
MPN:
774-9994/106-701
Series: 774
WAGO
774-9994/106-701 WAGO Pre-assembled Connector Systems Image 1
774-9994/106-701 WAGO Pre-assembled Connector Systems Image 2
774-9994/106-701 WAGO Pre-assembled Connector Systems Image 3
774-9994/106-701 WAGO Pre-assembled Connector Systems Image 4
774-9994/106-701 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
25.4422 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.4422 €

Connection cable, 774-9994/106-701, WAGO

This Connecting line with color coding and mechanical coding of the pluggable installation connector ensures error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product fits like a glove into boreholes or conduits thanks to its design.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of uses
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No