774-9994/106-802 | WAGO

Connection cable, 8 m, socket straight to open end, 1.5 mm², 774-9994/106-802

Order No.: 44P8413
EAN: 4045454345952
MPN:
774-9994/106-802
Series: WINSTA RD
774-9994/106-802 WAGO Pre-assembled Connector Systems Image 1
774-9994/106-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.3343 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.3343 €

Connection cable, 774-9994/106-802, WAGO

This Connecting line A coding allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

This product fits optimally into into drill holes and conduits with diameters up to 20 mm. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

Features

  • With A coding for a great number of applications
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No