774-9994/116-202 | WAGO

Connection line, 2 m, socket straight to open end, 1.5 mm², 774-9994/116-202

Order No.: 44P8417
EAN: 4045454346126
MPN:
774-9994/116-202
Series: 774
WAGO
774-9994/116-202 WAGO Pre-assembled Connector Systems Image 1
774-9994/116-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.8841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8841 €

Connection cable, 774-9994/116-202, WAGO

This Connecting line provides the foundation for installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

This product offers a round design that is very good for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No