774-9994/116-302 | WAGO
Connection line, 3 m, socket straight to open end, 1.5 mm², 774-9994/116-302
Unit Price (€ / pc.)
25.8349 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable, 774-9994/116-302, WAGO
This Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product fits perfectly into boreholes or conduits thanks to its design.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in many general mains applications
- Ready to install and use immediately
- Rapid, structured electrical installation
Technical specifications
Connection (1) | socket | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 3 m | |
Cable cross-section | 1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |