774-9994/116-402 | WAGO
Connection cable, 4 m, socket straight to open end, 1.5 mm², 774-9994/116-402
Unit Price (€ / pc.)
29.7381 € *
Standard delivery time from the manufacturer is: 5 Weeks
Connection cable, 774-9994/116-402, WAGO
Connecting line with mechanical coding and color coding of the pluggable installation connector to ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits optimally into conduits or boreholes thanks to its design.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in many general mains applications
- Ready for immediate use
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |