774-9994/206-101 | WAGO

Connection cable, 1 m, plug straight to open end, 1.5 mm², 774-9994/206-101

Order No.: 44P8501
EAN: 4045454346256
MPN:
774-9994/206-101
Series: WINSTA RD
774-9994/206-101 WAGO Pre-assembled Connector Systems Image 1
774-9994/206-101 WAGO Pre-assembled Connector Systems Image 2
774-9994/206-101 WAGO Pre-assembled Connector Systems Image 3
774-9994/206-101 WAGO Pre-assembled Connector Systems Image 4
774-9994/206-101 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0420 €

Connection cable, 774-9994/206-101, WAGO

Connecting line with coding options that reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It features a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.

Features

  • Saves time, since no wiring is required at the construction site
  • Suitable for any application
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No