774-9994/206-102 | WAGO
Connection cable, 1 m, plug straight to open end, 1.5 mm², 774-9994/206-102
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connection cable, 774-9994/206-102, WAGO
This Connecting line for greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product line fits optimally into conduits or boreholes due to its design.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Flexible installation to save space
- Fast, secure installation
Technical specifications
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 1 m | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |