774-9994/206-201 | WAGO

Connection cable, 2 m, plug straight to open end, 1.5 mm², 774-9994/206-201

Order No.: 44P8503
EAN: 4045454346270
MPN:
774-9994/206-201
Series: WINSTA RD
774-9994/206-201 WAGO Pre-assembled Connector Systems Image 1
774-9994/206-201 WAGO Pre-assembled Connector Systems Image 2
774-9994/206-201 WAGO Pre-assembled Connector Systems Image 3
774-9994/206-201 WAGO Pre-assembled Connector Systems Image 4
774-9994/206-201 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.9222 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9222 €

Connection cable, 774-9994/206-201, WAGO

This Connecting line for greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product fits optimally into boreholes or conduits thanks to its design.

Features

  • With A coding for a large number of applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No