774-9994/206-302 | WAGO

Connection cable, 3 m, plug straight to open end, 1.5 mm², 774-9994/206-302

Order No.: 44P8506
EAN: 4045454346300
MPN:
774-9994/206-302
Series: WINSTA RD
774-9994/206-302 WAGO Pre-assembled Connector Systems Image 1
774-9994/206-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8143 €

Connection cable, 774-9994/206-302, WAGO

Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No