774-9994/206-402 | WAGO
Connection cable, 4 m, plug straight to open end, 1.5 mm², 774-9994/206-402
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connection cable, 774-9994/206-402, WAGO
Connecting line A coding for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It is suitable for drill holes and conduits with diameters up to 20 mm.
Features
- For any mains application
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |