774-9994/206-601 | WAGO
Connection cable, 6 m, plug straight to open end, 1.5 mm², 774-9994/206-601
Connection cable, 774-9994/206-601, WAGO
This Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product fits into drill holes and conduits with diameters up to 20 mm. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of uses
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |