774-9994/206-602 | WAGO

Connection cable, 6 m, plug straight to open end, 1.5 mm², 774-9994/206-602

Order No.: 44P8512
EAN: 4045454346379
MPN:
774-9994/206-602
Series: WINSTA RD
774-9994/206-602 WAGO Pre-assembled Connector Systems Image 1
774-9994/206-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.5025 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5025 €

Connection cable, 774-9994/206-602, WAGO

This Connecting line provides the foundation for assembly of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It features a round design that is ideal for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.

Features

  • With A coding for a great number of applications
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No