774-9994/206-701 | WAGO
Connection cable, 7 m, plug straight to open end, 1.5 mm², 774-9994/206-701
Unit Price (€ / pc.)
25.4422 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connection cable, 774-9994/206-701, WAGO
This Connecting line provides the foundation for assembly of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Flexible installation to save space
- Convenient installation and commissioning
Technical specifications
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 7 m | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |