774-9994/206-802 | WAGO

Connection cable, 8 m, plug straight to open end, 1.5 mm², 774-9994/206-802

Order No.: 44P8516
EAN: 4045454346423
MPN:
774-9994/206-802
Series: WINSTA RD
774-9994/206-802 WAGO Pre-assembled Connector Systems Image 1
774-9994/206-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.3343 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.3343 €

Connection cable, 774-9994/206-802, WAGO

This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

Features

  • With A coding for a great number of applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No