774-9994/216-102 | WAGO
Connection line, 1 m, plug straight to open end, 1.5 mm², 774-9994/216-102
Connection cable, 774-9994/216-102, WAGO
This Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product fits like a glove into conduits or boreholes due to its design. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of applications
- Ready to install and use immediately
- Convenient installation and commissioning
Connection (1) | plug | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |