774-9994/216-201 | WAGO

Connection line, 2 m, plug straight to open end, 1.5 mm², 774-9994/216-201

Order No.: 44P8519
EAN: 4045454346492
MPN:
774-9994/216-201
Series: 774
WAGO
774-9994/216-201 WAGO Pre-assembled Connector Systems Image 1
774-9994/216-201 WAGO Pre-assembled Connector Systems Image 2
774-9994/216-201 WAGO Pre-assembled Connector Systems Image 3
774-9994/216-201 WAGO Pre-assembled Connector Systems Image 4
774-9994/216-201 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
21.8841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8841 €

Connection cable, 774-9994/216-201, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product fits into drill holes and conduits with diameters up to 20 mm. The required safety requirements in connection with EU CPR are met by this product through fire class E.

Features

  • Suitable for any application
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No