774-9994/216-302 | WAGO
Connection line, 3 m, plug straight to open end, 1.5 mm², 774-9994/216-302
Connection cable, 774-9994/216-302, WAGO
This Connecting line supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.
Features
- With A coding for use in many general mains applications
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | plug | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 3 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |