774-9994/216-402 | WAGO
Connection line, 4 m, plug straight to open end, 1.5 mm², 774-9994/216-402
Unit Price (€ / pc.)
29.7381 € *
Available: 0 pcs.
Leadtime: On Request **
Connection cable, 774-9994/216-402, WAGO
Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a large number of uses
- Convenient installation and commissioning
Technical specifications
Connection (1) | plug | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 4 m | |
Cable cross-section | 1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |