774-9994/216-502 | WAGO

Connection line, 5 m, plug straight to open end, 1.5 mm², 774-9994/216-502

Order No.: 44P8526
EAN: 4045454346560
MPN:
774-9994/216-502
Series: 774
WAGO
774-9994/216-502 WAGO Pre-assembled Connector Systems Image 1
774-9994/216-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
33.7008 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.7008 €

Connection cable, 774-9994/216-502, WAGO

This Connecting line supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.

Features

  • Suitable for any application
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No