891-8282/016-401 | WAGO

Connecting line, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8282/016-401

Order No.: 45P7221
EAN: 4055143804523
MPN:
891-8282/016-401
Series: 891
WAGO
891-8282/016-401 WAGO Pre-assembled Connector Systems Image 1
891-8282/016-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.3486 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3486 €

Connecting line, 891-8282/016-401, WAGO

The WINSTA MINI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Regulated lighting, as implemented in the DALI standard, for example, is the main use of WINSTA MINI pluggable installation connectors with I coding. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. If you need to satisfy stricter safety standards, you should use cables with fire class B2. These are suitable for use in buildings with extremely high demands on safety. Eliminating halogens as an additive in the manufacture of this Connecting line substantially increases fire safety and reduces environmental contamination.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With I coding for use in building automation (lighting control)
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No