891-8282/216-101 | WAGO
Connection cable, 1 m, plug, 2 pole straight to open end, 1.5 mm², 891-8282/216-101
Connecting line, 891-8282/216-101, WAGO
For signal and power transmission: The WINSTA MINI Connecting line 2-pole. Our pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow resource-efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating.WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for easy lighting installation, for instance for the dimming function of DALI lights. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for installations when very little room is available. If you need to meet stricter safety standards, you should use cables with fire class B2. These are suitable for use in buildings with extremely high demands on safety. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
A plug and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With I coding for lighting control (DALI standard)
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 1 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |