891-8282/216-401 | WAGO

Connection cable, 4 m, plug, 2 pole straight to open end, 1.5 mm², 891-8282/216-401

Order No.: 45P6314
EAN: 4055143804752
MPN:
891-8282/216-401
Series: 891
WAGO
891-8282/216-401 WAGO Pre-assembled Connector Systems Image 1
891-8282/216-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.8258 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8258 €

Connecting line, 891-8282/216-401, WAGO

The WINSTA MINI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components.WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for easy lighting installation, for example for the dimming function of DALI lights. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. Scrupulous compliance with fire protection regulations is an crucial issue for building installation. Especially in sensitive areas, the fire class must meet the high standards of requirements. This product complies with the requirements of fire class B2. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

A plug and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose quality and durability - with fire class B2 from WAGO makes the installation of electrical components noticeably easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • For intelligent, easy lighting installation
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No