891-8282/216-701 | WAGO

Connection line, 7 m, plug, 2 pole straight to open end, 1.5 mm², 891-8282/216-701

Order No.: 45P6317
EAN: 4055143804783
MPN:
891-8282/216-701
Series: 891
WAGO
891-8282/216-701 WAGO Pre-assembled Connector Systems Image 1
891-8282/216-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.5957 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5957 €

Connecting line, 891-8282/216-701, WAGO

The WINSTA MINI Connecting line 2-pole supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. Regulated lighting, as used with the DALI standard, for instance, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for installations when very little room is available. If you need to satisfy stricter safety standards, you should use cables with fire class B2. These are suitable for use in buildings with extremely high demands on safety. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

A plug and a free end are provided. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With I coding for lighting control (DALI standard)
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No