891-8282/216-801 | WAGO
Connection cable, 8 m, plug, 2 pole straight to open end, 1.5 mm², 891-8282/216-801
Connecting line, 891-8282/216-801, WAGO
The WINSTA MINI Connecting line 2-pole supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. I coding in blue is used to markWINSTA MINI pluggable installation connectors, which are used above all in automation of buildings for controlling lighting. Due to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for connections when very little room is available. If you need to satisfy stricter safety standards, you should use cables with fire class B2. These are suitable for use in buildings with extremely high demands on safety. Not using halogen additives in the production of this Connecting line significantly improves fire safety and reduces environmental pollution.
The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation costs without compromising quality and safety: with fire class B2 reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With I coding for controlling light (DALI standard)
- Custom-engineered solutions
- Convenient installation and commissioning
Anschluss (1) | Stecker, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 8 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |