891-8382/066-201 | WAGO

Connecting line, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8382/066-201

Order No.: 45P7243
EAN: 4055143784658
MPN:
891-8382/066-201
Series: 891
WAGO
891-8382/066-201 WAGO Pre-assembled Connector Systems Image 1
891-8382/066-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.7687 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7687 €

Connecting line, 891-8382/066-201, WAGO

The WINSTA MINI Connecting line with protection against mismating allows installation of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. I coding in blue is used to mark WINSTA MINI pluggable installation connectors, which are used above all in automation of buildings for activating lighting. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for installations when very little room is available. Anyone who needs to worry about technical safety requirements related to fire protection for electrical installation should be able to rely on the quality of the components. Our product satisfies the official safety standards of fire class C. In the manufacturing of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.

A socket and a plug are available. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For intelligent, easy lighting installation
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No