891-8382/066-301 | WAGO

Connecting line, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8382/066-301

Order No.: 45P7244
EAN: 4055143784665
MPN:
891-8382/066-301
Series: 891
WAGO
891-8382/066-301 WAGO Pre-assembled Connector Systems Image 1
891-8382/066-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.5771 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5771 €

Connecting line, 891-8382/066-301, WAGO

The WINSTA MINI Connecting line with protection against mismating provides the foundation for assembly of solid and fine-stranded conductors. The pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for easy lighting installation, for example for the dimming of DALI lights. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for installations when very little room is available. Anyone who needs to take into account technical safety requirements related to fire protection for electrical installation should use only top quality components. Our product satisfies the official safety standards of fire class C. In the manufacturing of this Connecting line, we eliminated the use of halogen. This is an important contribution to environmental protection.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with marking from WAGO.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With I coding for use in the automation of buildings (lighting control)
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No