891-8382/066-501 | WAGO
Connecting line, 5 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8382/066-501
Connecting line, 891-8382/066-501, WAGO
The WINSTA MINI Connecting line 2-pole supports fast, reliable installation. WAGO pluggable installation connectors are used when requirements repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Regulated lighting equipment, as used in the DALI standard, for example, is the main application of WINSTA MINI pluggable installation connectors with I coding. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. Anyone who needs to worry about technical safety requirements related to fire protection for electrical installation should use only top quality components. Our product meets the official safety standards of fire class C. Eliminating halogens as an additive in the production of this Connecting line substantially improves fire safety and reduces environmental pollution.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Choose quality and durability - with protection type IP20 from WAGO makes the electrical installation of electrical components noticeably easier.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With I coding for lighting control (DALI standard)
- Exact dimensions
- Convenient installation and commissioning
Connection (1) | socket, 2 pole | |
Connection (2) | plug, 2 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 5 m | |
Coding | I | |
Cable cross-section | 1.5 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |