891-8382/066-801 | WAGO

Connecting line, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8382/066-801

Order No.: 45P7249
EAN: 4055143784795
MPN:
891-8382/066-801
Series: 891
WAGO
891-8382/066-801 WAGO Pre-assembled Connector Systems Image 1
891-8382/066-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.5001 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.5001 €

Connecting line, 891-8382/066-801, WAGO

The WINSTA MINI Connecting line with protection type IP20 allows installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. WINSTA MINI pluggable installation connectors with I coding in blue are particularly suitable for easy lighting installation, for instance for the dimming function of DALI lights. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very tight spaces, i.e., for connections when very little room is available. If you need to meet stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with preferably high demands on safety. In the production of this Connecting line, halogens were deliberately omitted. This is an important contribution to climate protection.

A socket and a plug are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With I coding for use in the automation of buildings (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No