891-8382/166-301 | WAGO

Connection line, 3 m, socket, 2 pole straight to open end, 1.5 mm², 891-8382/166-301

Order No.: 45P6320
EAN: 4055143840569
MPN:
891-8382/166-301
Series: 891
WAGO
891-8382/166-301 WAGO Pre-assembled Connector Systems Image 1
891-8382/166-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0067 €

Connecting line, 891-8382/166-301, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line I coding. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40.WINSTA MINI pluggable installation connectors with I coding in blue are particularly suitable for lighting management, for instance for the dimming function of DALI lights.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since due to LED technology, these offer significantly less space for the connection technology. Mandatory compliance with fire protection regulations is an important issue for building installation. Especially in sensitive areas, the fire class must meet legal requirements. This product complies with the requirements of fire class C. In the manufacturing of this Connecting line, we eliminated the use of halogen. This is an important contribution to climate protection.

A socket and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Pluggable installation connectors with Protection against mismating
  • Consistent IP40 protection
  • For lighting management
  • Custom-engineered solutions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No