891-8382/266-101 | WAGO
Connection cable, 1 m, plug, 2 pole straight to open end, 1.5 mm², 891-8382/266-101
Connecting line, 891-8382/266-101, WAGO
For power and signal transmission: The WINSTA MINI Connecting line I coding. Our pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow flexible, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Controlled lighting, as implemented in the DALI standard, for instance, is the primary domain of use of WINSTA MINI pluggable installation connectors with I coding. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and requires no screw connections. Anyone who needs to take into account technical safety requirements for fire protection reasons for electrical installation should be able to rely on the quality of the components. Our product meets the official safety standards of fire class C. Not using halogen additives in the production of this Connecting line substantially increases fire safety and minimises environmental pollution.
The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Choose quality and durability - with protection against mismating from WAGO makes the installation of electrical components visibly easier.
Features
- Protection against mismating eliminates errors
- Consistent IP40 protection
- With I coding for use in building automation (lighting control)
- Fast, secure installation
Anschluss (1) | Stecker, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 1 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |