891-8382/266-201 | WAGO
Connection cable, 2 m, plug, 2 pole straight to open end, 1.5 mm², 891-8382/266-201
Connecting line, 891-8382/266-201, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line I coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating.WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for easy lighting installation, for example for the dimming function of DALI lights. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and requires no screw connections. Anyone who needs to worry about technical safety requirements related to fire protection for electrical installation should be able to rely on the quality of the components. Our product meets the official safety standards of fire class C. Not using halogen additives in the manufacture of this Connecting line significantly improves fire safety and reduces environmental contamination.
A plug and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.
Features
- Pluggable installation connectors with Protection against mismating
- Consistent IP40 protection
- With I coding for controlling light (DALI standard)
- Convenient installation and commissioning
Anschluss (1) | Stecker, 2-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |