891-8382/266-401 | WAGO
Connection line, 4 m, plug, 2 pole straight to open end, 1.5 mm², 891-8382/266-401
Connecting line, 891-8382/266-401, WAGO
The WINSTA MINI Connecting line I coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Controlled lighting, as used with the DALI standard, for example, is the main use of WINSTA MINI pluggable installation connectors with I coding.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. Scrupulous compliance with fire protection regulations is an important issue for building installation. Especially in sensitive areas, the fire class must meet legal requirements. This product complies with the requirements of fire class C. In the manufacturing of this Connecting line, halogens were deliberately omitted. This is an important contribution to climate protection.
A plug and a free end are available. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection type IP20 from WAGO.
Features
- Effective protection against mismating
- Easy tool-free operation, a wide range of coding options
- With I coding for lighting control (DALI standard)
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 4 m | |
Coding | I | |
Cable cross-section | 1.5 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |