891-8382/266-501 | WAGO

Connection cable, 5 m, plug, 2 pole straight to open end, 1.5 mm², 891-8382/266-501

Order No.: 45P6332
EAN: 4055143784757
MPN:
891-8382/266-501
Series: WINSTA MINI
WAGO
891-8382/266-501 WAGO Pre-assembled Connector Systems Image 1
891-8382/266-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.5759 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5759 €

Connecting line, 891-8382/266-501, WAGO

The WINSTA MINI Connecting line with protection against mismating supports rapid, correct installation. WAGO pluggable installation connectors are useful when specifications repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. I coding in blue is used to markWINSTA MINI pluggable installation connectors, which are used predominantly in building automation for controlling lighting. Thanks to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for connections when very little room is available. Anyone who needs to worry about technical safety requirements for fire protection reasons for electrical installation should be able to rely on the quality of the components. Our product satisfies the official safety standards of fire class C. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

A plug and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With I coding for use in the automation of buildings (lighting control)
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No