891-8385/066-301 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8385/066-301

Order No.: 45P7255
EAN: 4055143923880
MPN:
891-8385/066-301
Series: 891
WAGO
891-8385/066-301 WAGO Pre-assembled Connector Systems Image 1
891-8385/066-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
40.4362 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.4362 €

Connecting line, 891-8385/066-301, WAGO

The WINSTA MINI Connecting line with protection against mismating supports fast, reliable installation. WAGO pluggable installation connectors can be used when specifications repeat or are planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. I coding in blue is used to label WINSTA MINI pluggable installation connectors, which are used predominantly in building automation for activating lighting. Particularly if only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and requires no screw connections. Anyone who needs to worry about technical safety requirements related to fire protection for electrical installation should be able to rely on the quality of the components. Our product meets the official safety standards of fire class C. Eliminating halogens as an additive in the manufacture of this Connecting line noticeably improves fire safety and reduces environmental contamination.

A socket and a plug are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with fire class C from WAGO makes the installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For intelligent, easy lighting installation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No