891-8385/166-201 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 891-8385/166-201

Order No.: 45P6324
EAN: 4055143959223
MPN:
891-8385/166-201
Series: 891
WAGO
891-8385/166-201 WAGO Pre-assembled Connector Systems Image 1
891-8385/166-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.727 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.727 €

Connecting line, 891-8385/166-201, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line rated current 16 A. Our pluggable installation connectors with spring pressure connection technology function without screw connections. They allow resource-efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. I coding in blue is used to markWINSTA MINI pluggable installation connectors, which are used above all in automation of buildings for controlling lighting. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. If you need to meet stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with preferably high demands on safety. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With I coding for controlling light (DALI standard)
  • Custom-engineered solutions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No