891-8385/166-501 | WAGO
Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 891-8385/166-501
Connecting line, 891-8385/166-501, WAGO
The WINSTA MINI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are useful when requirements repeat or are planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Regulated lighting equipment, as used with the DALI standard, for example, is the main use of WINSTA MINI pluggable installation connectors with I coding. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. If you need to meet stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with special high demands on safety. In the production of this Connecting line, halogens were deliberately omitted. This is an important contribution to climate protection.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Choose quality and durability - with fire class C from WAGO makes the electrical installation of electrical components significantly easier.
Features
- Pluggable installation connectors with Protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- For intelligent, easy lighting installation
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |