891-8385/266-101 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 891-8385/266-101
Connecting line, 891-8385/266-101, WAGO
For signal and power transmission: The WINSTA MINI Connecting line 5-pole. Our pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components.WINSTA MINI pluggable installation connectors with I coding in blue are particularly suitable for intelligent, for instance for the dimming function of DALI lights. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. If you need to meet stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with preferably high demands on safety. Not using halogen additives in the manufacture of this Connecting line noticeably improves fire safety and minimises environmental contamination.
The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.
Features
- Effective protection against mismating
- Consistent IP40 protection
- With I coding for lighting control (DALI standard)
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 1 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |