891-8385/266-301 | WAGO

Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 891-8385/266-301

Order No.: 45P6340
EAN: 4055143826570
MPN:
891-8385/266-301
Series: WINSTA MINI
WAGO
891-8385/266-301 WAGO Pre-assembled Connector Systems Image 1
891-8385/266-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
33.7722 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
33.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.7722 €

Connecting line, 891-8385/266-301, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line I coding. WAGO pluggable installation connectors are used when requirements repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating.WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for intelligent, for example for the dimming of DALI lights. Thanks to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for connections when very little room is available. If you need to satisfy stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with preferably high demands on safety. In the production of this Connecting line, we eliminated the use of halogen. This is an important contribution to climate protection.

A plug and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation costs without compromising safety and quality: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With I coding for use in the automation of buildings (lighting control)
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No