891-8385/266-501 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 891-8385/266-501

Order No.: 45P6341
EAN: 4055143840408
MPN:
891-8385/266-501
Series: WINSTA MINI
WAGO
891-8385/266-501 WAGO Pre-assembled Connector Systems Image 1
891-8385/266-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
45.8388 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
45.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8388 €

Connecting line, 891-8385/266-501, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line rated current 16 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating.WINSTA MINI pluggable installation connectors with I coding in blue are particularly suitable for lighting management, for instance for the dimming of DALI lights. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. If you need to satisfy stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with preferably high demands on safety. In the manufacturing of this Connecting line, halogens were deliberately omitted. That is an important contribution to climate protection.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with protection type IP20 from WAGO makes the installation of electrical components substantially easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With I coding for use in the automation of buildings (lighting control)
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No