891-8393/166-501 | WAGO
Connection cable, 5 m, socket, 3 pole straight to open end, 1.5 mm², 891-8393/166-501
Connecting line, 891-8393/166-501, WAGO
The WINSTA MINI Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow fast, efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. General mains applications for almost any domain of use can be realised withWINSTA MINI pluggable installation connectors with A coding. Where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and requires no screw connections. If you need to meet stricter safety standards, you should use cables with fire class C. These are suitable for use in buildings with primarily high demands on safety. Not using halogen additives in the production of this Connecting line substantially improves fire safety and reduces environmental contamination.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also cut installation expenses without compromising quality and safety: with fire class C reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connectors with Protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- with A coding for a great number of uses
- Exact dimensions
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 3-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |