891-8393/266-301 | WAGO

Connection line, 3 m, plug, 3 pole straight to open end, 1.5 mm², 891-8393/266-301

Order No.: 45P6336
EAN: 4066966117578
MPN:
891-8393/266-301
Series: 891
WAGO
891-8393/266-301 WAGO Pre-assembled Connector Systems Image 1
891-8393/266-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6965 €

Connecting line, 891-8393/266-301, WAGO

For power and signal transmission: The WINSTA MINI Connecting line with protection against mismating. The pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow flexible, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. Anyone who needs to take into account technical safety requirements for fire protection reasons for electrical installation should be able to rely on the quality of the components. Our product meets the official safety standards of fire class C. In the manufacturing of this Connecting line, we eliminated the use of halogen. That is an important contribution to climate protection.

A plug and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection type IP20 from WAGO.

Features

  • Pluggable installation connectors with Protection against mismating
  • Consistent IP40 protection
  • suitable for any application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No