891-8393/266-401 | WAGO

Connection line, 4 m, plug, 3 pole straight to open end, 1.5 mm², 891-8393/266-401

Order No.: 45P6337
EAN: 4066966280326
MPN:
891-8393/266-401
Series: 891
WAGO
891-8393/266-401 WAGO Pre-assembled Connector Systems Image 1
891-8393/266-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4335 €

Connecting line, 891-8393/266-401, WAGO

The WINSTA MINI Connecting line 3-pole supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Standard mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and can be performed without screw connections. Anyone who needs to worry about technical safety requirements related to fire protection for electrical installation should be able to rely on the quality of the components. Our product satisfies the official safety standards of fire class C. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

A plug and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site. Choose quality and durability - with fire class C from WAGO makes the installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • suitable for any application
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No