891-8982/106-602 | WAGO

Connection line, 6 m, socket, 2 pole straight to open end, 1.5 mm², 891-8982/106-602

Order No.: 45P6458
EAN: 4055143520881
MPN:
891-8982/106-602
Series: 891
WAGO
891-8982/106-602 WAGO Pre-assembled Connector Systems Image 1
891-8982/106-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7219 €

Connecting line, 891-8982/106-602, WAGO

The WINSTA MINI Connecting line rated current 16 A supports rapid, correct installation. Our pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. I coding in blue is used to identify WINSTA MINI pluggable installation connectors, which are used predominantly in building automation for controlling lighting.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation expenses without compromising safety and quality: with protection type IP40 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with Protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With I coding for use in the automation of buildings (lighting control)
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No