891-8982/116-402 | WAGO

Connection cable, 4 m, socket, 2 pole straight to open end, 1.5 mm², 891-8982/116-402

Order No.: 45P6470
EAN: 4055143392587
MPN:
891-8982/116-402
Series: 891
WAGO
891-8982/116-402 WAGO Pre-assembled Connector Systems Image 1
891-8982/116-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2574 €

Connecting line, 891-8982/116-402, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow flexible, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements.WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for lighting management, for example for the dimming of DALI lights. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for connections when very little room is available. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant. In the production of this Connecting line, we eliminated the use of halogen. This is an important contribution to environmental protection.

A socket and a free end are available. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With I coding for controlling light (DALI standard)
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No