891-8982/116-601 | WAGO

Connection cable, 6 m, socket, 2 pole straight to open end, 1.5 mm², 891-8982/116-601

Order No.: 45P6473
EAN: 4055143391702
MPN:
891-8982/116-601
Series: 891
WAGO
891-8982/116-601 WAGO Pre-assembled Connector Systems Image 1
891-8982/116-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.637 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.637 €

Connecting line, 891-8982/116-601, WAGO

The WINSTA MINI Connecting line with protection type IP40 provides the foundation for installation of fine-stranded and solid conductors. WAGO pluggable installation connectors are useful when criteria repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. I coding in blue is used to markWINSTA MINI pluggable installation connectors, which are used primarily in building automation for activating lighting.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is decisive for building safety as well. For houses with average safety requirements, cable assemblies with fire class E are suitable. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with protection against mismating from WAGO makes the installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with Protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For lighting management
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No