891-8982/216-701 | WAGO

Connection cable, 7 m, plug, 2 pole straight to open end, 1.5 mm², 891-8982/216-701

Order No.: 45P6916
EAN: 4055143391894
MPN:
891-8982/216-701
Series: WINSTA MINI
891-8982/216-701 WAGO Pre-assembled Connector Systems Image 1
891-8982/216-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.3268 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3268 €

Connecting line, 891-8982/216-701, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection against mismating. WAGO pluggable installation connectors are used when requirements repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating.WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for easy lighting installation, for instance for the dimming function of DALI lights.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is essential for building safety, too. For buildings with average safety requirements, cable assemblies with fire class E are suitable. Not using halogen additives in the manufacture of this Connecting line substantially increases fire safety and reduces environmental contamination.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Choose quality and durability - with protection type IP20 from WAGO makes the electrical installation of electrical components substantially easier.

Features

  • Pluggable installation connectors with Protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For intelligent, easy lighting installation
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No