891-8982/216-801 | WAGO

Connection cable, 8 m, plug, 2 pole straight to open end, 1.5 mm², 891-8982/216-801

Order No.: 45P6918
EAN: 4055143391887
MPN:
891-8982/216-801
Series: WINSTA MINI
891-8982/216-801 WAGO Pre-assembled Connector Systems Image 1
891-8982/216-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.0166 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0166 €

Connecting line, 891-8982/216-801, WAGO

The WINSTA MINI Connecting line I coding allows installation of solid and fine-stranded conductors. Our pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow resource-efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components.WINSTA MINI pluggable installation connectors with I coding in blue are especially suitable for intelligent, for instance for the dimming function of DALI lights.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since due to LED technology, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is decisive for building safety, too. For houses with average safety requirements, cable assemblies with fire class E are suitable. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation expenses without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For intelligent, easy lighting installation
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 2-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No